Part Details for ROV20H241K-AP by TE Connectivity
Overview of ROV20H241K-AP by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV20H241K-AP
ROV20H241K-AP CAD Models
ROV20H241K-AP Part Data Attributes:
|
ROV20H241K-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV20H241K-AP
TE Connectivity
Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Circuit DC Voltage-Max | 200 V | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 168 J | |
JESD-609 Code | e3 | |
Manufacturer Series | ROV20H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for ROV20H241K-AP
This table gives cross-reference parts and alternative options found for ROV20H241K-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV20H241K-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV20V241 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ROV20H241K-AP vs ERZV20V241 |
VDRH20X150BSE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ROV20H241K-AP vs VDRH20X150BSE |
E35211-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H241K-AP vs E35211-000 |
D694ZOV151RA90 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Maida Development Company | ROV20H241K-AP vs D694ZOV151RA90 |
238158631516 | RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | ROV20H241K-AP vs 238158631516 |
ERZV20D241 | Varistor | Panasonic Electronic Components | ROV20H241K-AP vs ERZV20D241 |
C86724-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H241K-AP vs C86724-000 |
VDRH20X150BKE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ROV20H241K-AP vs VDRH20X150BKE |
ROV20H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H241K-AP vs ROV20H241K |