Part Details for RP1206BRD07200KL by YAGEO Corporation
Overview of RP1206BRD07200KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1206BRD07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7934
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206BRD07200KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.1000 | Buy Now |
DISTI #
80AK3566
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RP1206BRD07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1310 | Buy Now |
DISTI #
61AK7935
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206BRD07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1690 | Buy Now |
DISTI #
62AK4176
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RP1206BRD07200KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2170 / $0.5810 | Buy Now |
DISTI #
13-RP1206BRD07200KLCT-ND
|
DigiKey | RES 200K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1468 In Stock |
|
$0.1102 / $0.4000 | Buy Now |
DISTI #
603-RP1206BRD07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4 Wa 200K Ohm 0.1% 1206 AEC-Q200 RoHS: Compliant | 3470 |
|
$0.1050 / $0.3900 | Buy Now |
|
Future Electronics | RP Series 1206 0.25 W 200 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 150000Reel |
|
$0.0951 / $0.1040 | Buy Now |
DISTI #
WPR9788
|
Rutronik | RP1206 200K 0,1% 0,25W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0910 / $0.0991 | Buy Now |
DISTI #
RP1206BRD07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision, High Stability (Alt: RP1206BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 1206 200K 0.1% 0.25W 25PPM Auto T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1039 / $0.1116 | Buy Now |
Part Details for RP1206BRD07200KL
RP1206BRD07200KL CAD Models
RP1206BRD07200KL Part Data Attributes:
|
RP1206BRD07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP1206BRD07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP1206BRD07200KL
This table gives cross-reference parts and alternative options found for RP1206BRD07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1206BRD07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V2003N | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP1206BRD07200KL vs AR06BTRC3V2003N |
RT1206WRD13200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP1206BRD07200KL vs RT1206WRD13200KL |
AS1206E2003B-T5 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP1206BRD07200KL vs AS1206E2003B-T5 |
RP73F2B200KBTDF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206BRD07200KL vs RP73F2B200KBTDF |
RN73H2BTTD2003A25 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP1206BRD07200KL vs RN73H2BTTD2003A25 |
WF12R2003BALQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP1206BRD07200KL vs WF12R2003BALQ |
RT1206WRD10200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP1206BRD07200KL vs RT1206WRD10200KL |
RN73H2BTTD2003B25 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP1206BRD07200KL vs RN73H2BTTD2003B25 |
AS1206E2003A-T5 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP1206BRD07200KL vs AS1206E2003A-T5 |
RTX062003BDP3 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP1206BRD07200KL vs RTX062003BDP3 |