| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMT06R-412R-B10 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RMT06R-412R-B10 |
| RNC16TB4120.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RNC16TB4120.1%I |
| RNC16TB4120.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RNC16TB4120.05%R |
| TD03E4120AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RP73C1J412RBTN vs TD03E4120AB |
| RNCF16TB4120.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RNCF16TB4120.05%R |
| RP73C1J412RATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RP73C1J412RATN |
| RNCF16TB4120.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RNCF16TB4120.05%I |
| RNCF16TB4120.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RP73C1J412RBTN vs RNCF16TB4120.1%R |
| TD03E4120AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RP73C1J412RBTN vs TD03E4120AT |
| TD03E4120AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RP73C1J412RBTN vs TD03E4120AC |
Part Details for RP73C1J412RBTN by TE Connectivity
Results Overview of RP73C1J412RBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C1J412RBTN Information
RP73C1J412RBTN by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C1J412RBTN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C1J412RBTN Part Data Attributes
|
|
RP73C1J412RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J412RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RP73C1J412RBTN
This table gives cross-reference parts and alternative options found for RP73C1J412RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J412RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.