Part Details for RP73C2B412RBTN by TE Connectivity
Results Overview of RP73C2B412RBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2B412RBTN Information
RP73C2B412RBTN by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2B412RBTN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RP73C2B412RBTN
RP73C2B412RBTN Part Data Attributes
|
|
RP73C2B412RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B412RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2B412RBTN
This table gives cross-reference parts and alternative options found for RP73C2B412RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B412RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF12W4120BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RBTN vs WF12W4120BALQ |
| TP0610B4120TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RBTN vs TP0610B4120TCE |
| WF12W4120AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RBTN vs WF12W4120AVLQ |
| AGTF1206-TN-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RBTN vs AGTF1206-TN-4120BT |
| RTX064120BBTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RBTN vs RTX064120BBTP |
| RNHT1206ATT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RBTN vs RNHT1206ATT412R |
| NTRH12A4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B412RBTN vs NTRH12A4120BTRF |
| RNCF1206BTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RBTN vs RNCF1206BTT412R |
| RTX064120BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RBTN vs RTX064120BBP3 |
| HARM06BTBV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RBTN vs HARM06BTBV4120A |