| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF1206FTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTD vs RNCF1206FTT412R |
| RNCS1206FTT412R-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs RNCS1206FTT412R-AS |
| TP0610F4120R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTD vs TP0610F4120R4E |
| RT1206FRB07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs RT1206FRB07412RL |
| AT32-4120-FL-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs AT32-4120-FL-B |
| CRT1206-FW-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTD vs CRT1206-FW-4120ELF |
| RNCA1206FTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs RNCA1206FTT412R |
| HAR06FTBV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTD vs HAR06FTBV4120A |
| RHA73C2BTD4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs RHA73C2BTD4120F |
| RP1206FRB07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTD vs RP1206FRB07412RL |
Part Details for RP73C2B412RFTD by TE Connectivity
Results Overview of RP73C2B412RFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2B412RFTD Information
RP73C2B412RFTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2B412RFTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C2B412RFTD Part Data Attributes
|
|
RP73C2B412RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B412RFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2B412RFTD
This table gives cross-reference parts and alternative options found for RP73C2B412RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B412RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.