| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR13BTBO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDF vs AR13BTBO4120N |
| PRC1210TC10O412R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDF vs PRC1210TC10O412R+-0.05% |
| RTX124120BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDF vs RTX124120BBP3 |
| RP73C2E412RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDF vs RP73C2E412RBTG |
| RTX124120BBP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDF vs RTX124120BBP4 |
| AR13ATBO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDF vs AR13ATBO4120N |
| RTW30B1210A4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDF vs RTW30B1210A4120-RG70 |
| SF10W4120AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDF vs SF10W4120AALQ |
| PRC1210TTC10O412R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDF vs PRC1210TTC10O412R+-0.1% |
| AR13BBBO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDF vs AR13BBBO4120N |
Part Details for RP73C2E412RBTDF by TE Connectivity
Results Overview of RP73C2E412RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2E412RBTDF Information
RP73C2E412RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2E412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C2E412RBTDF Part Data Attributes
|
|
RP73C2E412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2E412RBTDF
This table gives cross-reference parts and alternative options found for RP73C2E412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.