| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR13ABBO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDG vs AR13ABBO4120N |
| AR13BTBO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDG vs AR13BTBO4120 |
| RTX124120BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDG vs RTX124120BBP3 |
| AGTF1210-YN-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDG vs AGTF1210-YN-4120AT |
| NTRH15A4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | RP73C2E412RBTDG vs NTRH15A4120BTRF |
| AR13ABBO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDG vs AR13ABBO4120 |
| RNCF1210AKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDG vs RNCF1210AKT412R |
| RN732ETTED4120A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDG vs RN732ETTED4120A10 |
| RN732ELTED4120B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RP73C2E412RBTDG vs RN732ELTED4120B10 |
| HPTF1210-UN-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RP73C2E412RBTDG vs HPTF1210-UN-4120AT |
Part Details for RP73C2E412RBTDG by TE Connectivity
Results Overview of RP73C2E412RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2E412RBTDG Information
RP73C2E412RBTDG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2E412RBTDG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C2E412RBTDG Part Data Attributes
|
|
RP73C2E412RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E412RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2E412RBTDG
This table gives cross-reference parts and alternative options found for RP73C2E412RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E412RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.