| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT0603-FX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RFTDG vs CRT0603-FX-4120ELF |
| NTRH06F4120NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J412RFTDG vs NTRH06F4120NTRF |
| RT0603FRC07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RFTDG vs RT0603FRC07412RL |
| WF06F4120FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RFTDG vs WF06F4120FVLQ |
| BLU0603-4120-FB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J412RFTDG vs BLU0603-4120-FB15W |
| RHA73D1JTD4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RFTDG vs RHA73D1JTD4120F |
| BLU0603-4120-FT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J412RFTDG vs BLU0603-4120-FT15W |
| CAR0603412OHMS1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RFTDG vs CAR0603412OHMS1%15PPMHP |
| BLU0603-4120-FB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RFTDG vs BLU0603-4120-FB15Q |
| RP0603FRC07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RFTDG vs RP0603FRC07412RL |
Part Details for RP73D1J412RFTDG by TE Connectivity
Results Overview of RP73D1J412RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D1J412RFTDG Information
RP73D1J412RFTDG by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73D1J412RFTDG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73D1J412RFTDG Part Data Attributes
|
|
RP73D1J412RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J412RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RP73D1J412RFTDG
This table gives cross-reference parts and alternative options found for RP73D1J412RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J412RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.