Part Details for RP73D2B715RATG by TE Connectivity
Overview of RP73D2B715RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B715RATG
RP73D2B715RATG CAD Models
RP73D2B715RATG Part Data Attributes:
|
RP73D2B715RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B715RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B715RATG
This table gives cross-reference parts and alternative options found for RP73D2B715RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B715RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B715RATDF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATG vs RP73D2B715RATDF |
RNCH1206BTS715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B715RATG vs RNCH1206BTS715R |
CRT1206-BX-7150EAS | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B715RATG vs CRT1206-BX-7150EAS |
WF12F7150BALQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RATG vs WF12F7150BALQ |
239071137151L | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B715RATG vs 239071137151L |
RP73D2B715RBTDG | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATG vs RP73D2B715RBTDG |
RP73D2B715RATD | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATG vs RP73D2B715RATD |
RNCF1206AKS715R | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B715RATG vs RNCF1206AKS715R |
RNCH1206BKS715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B715RATG vs RNCH1206BKS715R |
WF12F7150BTLQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RATG vs WF12F7150BTLQ |