| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF25F4120FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RP73D3A412RFTD vs WF25F4120FALQ |
| BLU2512P-4120-FB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, 2512, | RP73D3A412RFTD vs BLU2512P-4120-FB15 |
| BLU2512ER-4120-FT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, 2512, | RP73D3A412RFTD vs BLU2512ER-4120-FT15 |
| BLU2512P-4120-FT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, 2512, | RP73D3A412RFTD vs BLU2512P-4120-FT15 |
| AR12FTNT4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RP73D3A412RFTD vs AR12FTNT4120 |
| BLU2512-4120-FT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, 2512, | RP73D3A412RFTD vs BLU2512-4120-FT15W |
| RP73D3A412RFTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | RP73D3A412RFTD vs RP73D3A412RFTN |
| WF25F4120FQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | RP73D3A412RFTD vs WF25F4120FQLQ |
| SF25F4120FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RP73D3A412RFTD vs SF25F4120FTLQ |
| WF25F4120FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | RP73D3A412RFTD vs WF25F4120FGLQ |
Part Details for RP73D3A412RFTD by TE Connectivity
Results Overview of RP73D3A412RFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D3A412RFTD Information
RP73D3A412RFTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73D3A412RFTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73D3A412RFTD Part Data Attributes
|
|
RP73D3A412RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D3A412RFTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73D3A412RFTD
This table gives cross-reference parts and alternative options found for RP73D3A412RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D3A412RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.