Part Details for RP73F1E17R4BTDF by TE Connectivity
Overview of RP73F1E17R4BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E17R4BTDF
RP73F1E17R4BTDF CAD Models
RP73F1E17R4BTDF Part Data Attributes
|
RP73F1E17R4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E17R4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E17R4BTDF
This table gives cross-reference parts and alternative options found for RP73F1E17R4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E17R4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G17R4AC | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E17R4BTDF vs TC02G17R4AC |
TC0225B174JT4E | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E17R4BTDF vs TC0225B174JT4E |
CRT0402-BY-17R4GLF | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E17R4BTDF vs CRT0402-BY-17R4GLF |
RP73PF1E17R4BTDF | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E17R4BTDF vs RP73PF1E17R4BTDF |
RP73F1E17R4BTD | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E17R4BTDF vs RP73F1E17R4BTD |
TC02G17R4AB | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E17R4BTDF vs TC02G17R4AB |
AR02BTRC3Y17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E17R4BTDF vs AR02BTRC3Y17R4 |
AR02BPC3Y17R4N | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E17R4BTDF vs AR02BPC3Y17R4N |
CAR040217.4OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E17R4BTDF vs CAR040217.4OHMS0.1%25PPM |
TC0225B174JTCE | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E17R4BTDF vs TC0225B174JTCE |