| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNA73F1ETD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs RNA73F1ETD4120A |
| TC0225B4120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs TC0225B4120T5E |
| CRT0402-AY-4120GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs CRT0402-AY-4120GLF |
| AR0402412R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs AR0402412R+-0.05%TCR25 |
| APV02W412RAET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs APV02W412RAET |
| CRT0402-BY-4120GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E412RATDF vs CRT0402-BY-4120GAS |
| NTRA04B4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E412RATDF vs NTRA04B4120CTRQYF |
| MC007695 | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E412RATDF vs MC007695 |
| AGTF0402-PE-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E412RATDF vs AGTF0402-PE-4120AT |
| UPTF0402-16W-E-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E412RATDF vs UPTF0402-16W-E-4120AT |
Part Details for RP73F1E412RATDF by TE Connectivity
Results Overview of RP73F1E412RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1E412RATDF Information
RP73F1E412RATDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73F1E412RATDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73F1E412RATDF Part Data Attributes
|
|
RP73F1E412RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E412RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 25 V |
Alternate Parts for RP73F1E412RATDF
This table gives cross-reference parts and alternative options found for RP73F1E412RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E412RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.