Part Details for RP73F1J510KDTG by TE Connectivity
Overview of RP73F1J510KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J510KDTG
RP73F1J510KDTG CAD Models
RP73F1J510KDTG Part Data Attributes
|
RP73F1J510KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J510KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J510KDTG
This table gives cross-reference parts and alternative options found for RP73F1J510KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J510KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R5103DTL | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J510KDTG vs SF06R5103DTL |
SF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J510KDTG vs SF06R5103DTLQ |
WF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J510KDTG vs WF06R5103DTLQ |
SF06R5103DALQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J510KDTG vs SF06R5103DALQ |
RN73H1JGTD5103D25 | Fixed Resistor, Metal Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J510KDTG vs RN73H1JGTD5103D25 |
RP73F1J510KDTD | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J510KDTG vs RP73F1J510KDTD |
CRT0603-DY-5103ELF | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J510KDTG vs CRT0603-DY-5103ELF |
RTX035103DDP2 | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J510KDTG vs RTX035103DDP2 |
239064465104L | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J510KDTG vs 239064465104L |
RTX035103DDP4 | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J510KDTG vs RTX035103DDP4 |