Part Details for SF06R5103DALQ by Walsin Technology Corporation
Overview of SF06R5103DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R5103DALQ
SF06R5103DALQ CAD Models
SF06R5103DALQ Part Data Attributes
|
SF06R5103DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R5103DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R5103DALQ
This table gives cross-reference parts and alternative options found for SF06R5103DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R5103DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R5103DTL | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5103DALQ vs SF06R5103DTL |
SF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5103DALQ vs SF06R5103DTLQ |
WF06R5103DTLQ | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R5103DALQ vs WF06R5103DTLQ |
RP73F1J510KDTG | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R5103DALQ vs RP73F1J510KDTG |
RN73H1JGTD5103D25 | Fixed Resistor, Metal Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R5103DALQ vs RN73H1JGTD5103D25 |
RP73F1J510KDTD | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R5103DALQ vs RP73F1J510KDTD |
CRT0603-DY-5103ELF | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R5103DALQ vs CRT0603-DY-5103ELF |
RTX035103DDP2 | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5103DALQ vs RTX035103DDP2 |
239064465104L | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R5103DALQ vs 239064465104L |
RTX035103DDP4 | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R5103DALQ vs RTX035103DDP4 |