Part Details for RP73F2A11K8ATDG by TE Connectivity
Overview of RP73F2A11K8ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A11K8ATDG
RP73F2A11K8ATDG CAD Models
RP73F2A11K8ATDG Part Data Attributes:
|
RP73F2A11K8ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A11K8ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A11K8ATDG
This table gives cross-reference parts and alternative options found for RP73F2A11K8ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A11K8ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A11K8BTDG | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATDG vs RP73F2A11K8BTDG |
TP0525B1182R5E | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A11K8ATDG vs TP0525B1182R5E |
RP73F2A11K8ATD | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATDG vs RP73F2A11K8ATD |
CRT0805-AY-1182EAS | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A11K8ATDG vs CRT0805-AY-1182EAS |
RP73F2A11K8ATG | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATDG vs RP73F2A11K8ATG |
RP73F2A11K8BTG | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATDG vs RP73F2A11K8BTG |
AR05BTRC3W1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATDG vs AR05BTRC3W1182 |
AR05BTRC3W1182N | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATDG vs AR05BTRC3W1182N |
TP0525B1182TCE | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A11K8ATDG vs TP0525B1182TCE |
AR05BPC3W1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATDG vs AR05BPC3W1182 |