| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF08R4120FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RFTN vs SF08R4120FALQ |
| CRT0805-FY-4120EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RFTN vs CRT0805-FY-4120EST |
| AT21-4120-FL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RFTN vs AT21-4120-FL-D |
| RN73H2ATTE4120F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RFTN vs RN73H2ATTE4120F25 |
| RT0805FRD10412R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | RP73F2A412RFTN vs RT0805FRD10412R |
| RTX054120FDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RFTN vs RTX054120FDTP |
| RN732ATTDD4120F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RFTN vs RN732ATTDD4120F25 |
| AS0805E4120F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RFTN vs AS0805E4120F-T5 |
| AT21-4120-FY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RFTN vs AT21-4120-FY-D |
| RN73R2ATTP4120F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RFTN vs RN73R2ATTP4120F25 |
Part Details for RP73F2A412RFTN by TE Connectivity
Results Overview of RP73F2A412RFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F2A412RFTN Information
RP73F2A412RFTN by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73F2A412RFTN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73F2A412RFTN Part Data Attributes
|
|
RP73F2A412RFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A412RFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RP73F2A412RFTN
This table gives cross-reference parts and alternative options found for RP73F2A412RFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A412RFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.