| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF12R4120BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs SF12R4120BTLQ |
| RTW30D1206A4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs RTW30D1206A4120-RG70 |
| RT1206WRD07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B412RATDG vs RT1206WRD07412RL |
| ERA8VEW4120V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B412RATDG vs ERA8VEW4120V |
| RNCA1206ATE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs RNCA1206ATE412R |
| PRCA1206TC25V412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs PRCA1206TC25V412R+/-0.1% |
| WF12R4120BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs WF12R4120BALQ |
| NTRM12AH4120CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B412RATDG vs NTRM12AH4120CTR1KQYF |
| ARM06BTCV4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B412RATDG vs ARM06BTCV4120A |
| RP73PF2B412RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B412RATDG vs RP73PF2B412RBTDF |
Part Details for RP73F2B412RATDG by TE Connectivity
Results Overview of RP73F2B412RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F2B412RATDG Information
RP73F2B412RATDG by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73F2B412RATDG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73F2B412RATDG Part Data Attributes
|
|
RP73F2B412RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B412RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for RP73F2B412RATDG
This table gives cross-reference parts and alternative options found for RP73F2B412RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B412RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.