Part Details for RP73F2B698KATG by TE Connectivity
Overview of RP73F2B698KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B698KATG
RP73F2B698KATG CAD Models
RP73F2B698KATG Part Data Attributes:
|
RP73F2B698KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B698KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B698KATG
This table gives cross-reference parts and alternative options found for RP73F2B698KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B698KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206E6983A-T5 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73F2B698KATG vs AS1206E6983A-T5 |
AR06BTRC3V6983N | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B698KATG vs AR06BTRC3V6983N |
RP73F2B698KBTD | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B698KATG vs RP73F2B698KBTD |
RP73F2B698KATDF | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B698KATG vs RP73F2B698KATDF |
SF12R6983AALQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B698KATG vs SF12R6983AALQ |
CRT1206-BY-6983EST | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B698KATG vs CRT1206-BY-6983EST |
WF12R6983AALQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B698KATG vs WF12R6983AALQ |
AR06BTRC3V6983 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B698KATG vs AR06BTRC3V6983 |
SF12R6983ATLA | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B698KATG vs SF12R6983ATLA |
SF12R6983BALQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B698KATG vs SF12R6983BALQ |