| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF20U4120AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H412RBTDF vs WF20U4120AVLQ |
| WF20U4120ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs WF20U4120ATL |
| RTX204120BDE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs RTX204120BDE4 |
| AR10BTCU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H412RBTDF vs AR10BTCU4120 |
| RTX204120BDE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs RTX204120BDE2 |
| WF20U4120ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H412RBTDF vs WF20U4120ATLQ |
| WF20U4120BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs WF20U4120BTL |
| WF20U4120BGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs WF20U4120BGLQ |
| WF20U4120AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RP73F2H412RBTDF vs WF20U4120AGLQ |
| AR10BTCU4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H412RBTDF vs AR10BTCU4120N |
Part Details for RP73F2H412RBTDF by TE Connectivity
Results Overview of RP73F2H412RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F2H412RBTDF Information
RP73F2H412RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73F2H412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73F2H412RBTDF Part Data Attributes
|
|
RP73F2H412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2H412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73F2H412RBTDF
This table gives cross-reference parts and alternative options found for RP73F2H412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.