Part Details for RP73F3A27RBTD by TE Connectivity
Overview of RP73F3A27RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F3A27RBTD
RP73F3A27RBTD CAD Models
RP73F3A27RBTD Part Data Attributes
|
RP73F3A27RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A27RBTD
TE Connectivity
RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A27RBTD
This table gives cross-reference parts and alternative options found for RP73F3A27RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A27RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKE27R0 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A27RBTD vs RNCF2512BKE27R0 |
SF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTD vs SF25R27R0BTLQ |
RP73F3A27RBTDF | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73F3A27RBTD vs RP73F3A27RBTDF |
PRC2512TC25T27R+-0.1% | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RP73F3A27RBTD vs PRC2512TC25T27R+-0.1% |
SF25R27R0BALQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTD vs SF25R27R0BALQ |
SF25R27R0BTL | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTD vs SF25R27R0BTL |
RP73F3A27RBTN | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512 | TE Connectivity | RP73F3A27RBTD vs RP73F3A27RBTN |
WF25R27R0ATL | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F3A27RBTD vs WF25R27R0ATL |
RNCF2512BTE27R0 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A27RBTD vs RNCF2512BTE27R0 |
WF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A27RBTD vs WF25R27R0BTLQ |