Part Details for RP73G1E48R7DTG by TE Connectivity
Overview of RP73G1E48R7DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E48R7DTG
RP73G1E48R7DTG CAD Models
RP73G1E48R7DTG Part Data Attributes
|
RP73G1E48R7DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E48R7DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E48R7DTG
This table gives cross-reference parts and alternative options found for RP73G1E48R7DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E48R7DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTRC2Y48R7N | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E48R7DTG vs AR02DTRC2Y48R7N |
CPF0402D48R7C1 | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E48R7DTG vs CPF0402D48R7C1 |
CPF0402D48R7C | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E48R7DTG vs CPF0402D48R7C |
RP73G1E48R7DTDG | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E48R7DTG vs RP73G1E48R7DTDG |
AR02DPC2Y48R7 | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E48R7DTG vs AR02DPC2Y48R7 |
RNCS0402DKC48R7 | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73G1E48R7DTG vs RNCS0402DKC48R7 |
TC0250D487JECE | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E48R7DTG vs TC0250D487JECE |
TC0250D487JE5E | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E48R7DTG vs TC0250D487JE5E |
RN73G1ETP48R7D | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E48R7DTG vs RN73G1ETP48R7D |