Part Details for TC0250D487JECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250D487JECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250D487JECE
TC0250D487JECE CAD Models
TC0250D487JECE Part Data Attributes
|
TC0250D487JECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250D487JECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0250D487JECE
This table gives cross-reference parts and alternative options found for TC0250D487JECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250D487JECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTRC2Y48R7N | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250D487JECE vs AR02DTRC2Y48R7N |
CPF0402D48R7C1 | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D487JECE vs CPF0402D48R7C1 |
CPF0402D48R7C | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D487JECE vs CPF0402D48R7C |
RP73G1E48R7DTDG | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D487JECE vs RP73G1E48R7DTDG |
RP73G1E48R7DTG | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D487JECE vs RP73G1E48R7DTG |
AR02DPC2Y48R7 | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250D487JECE vs AR02DPC2Y48R7 |
RNCS0402DKC48R7 | Fixed Resistor, Thin Film, 0.063W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0250D487JECE vs RNCS0402DKC48R7 |
TC0250D487JE5E | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250D487JECE vs TC0250D487JE5E |
RN73G1ETP48R7D | Fixed Resistor, Thin Film, 0.0625W, 48.7ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250D487JECE vs RN73G1ETP48R7D |