Part Details for RP73G1J2K2DTDG by TE Connectivity
Overview of RP73G1J2K2DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J2K2DTDG
RP73G1J2K2DTDG CAD Models
RP73G1J2K2DTDG Part Data Attributes
|
RP73G1J2K2DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J2K2DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J2K2DTDG
This table gives cross-reference parts and alternative options found for RP73G1J2K2DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J2K2DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10E0603D2201-RG70 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73G1J2K2DTDG vs RTW10E0603D2201-RG70 |
PRC0603TC502.2K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J2K2DTDG vs PRC0603TC502.2K+/-0.5% |
RN731JLTD2201D50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J2K2DTDG vs RN731JLTD2201D50 |
RN73H1JTTD2201D50 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J2K2DTDG vs RN73H1JTTD2201D50 |
CRT0603-DZ-2201EAS | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J2K2DTDG vs CRT0603-DZ-2201EAS |
RN73H1JGTD2201D50 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J2K2DTDG vs RN73H1JGTD2201D50 |
RT0603DRE132K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J2K2DTDG vs RT0603DRE132K2L |
RP73G1J2K2DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J2K2DTDG vs RP73G1J2K2DTD |
RN731JTTDD2201D50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J2K2DTDG vs RN731JTTDD2201D50 |
PRC0603TC50X2.2K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J2K2DTDG vs PRC0603TC50X2.2K+-0.5% |