Part Details for RP73G1J412RFTN by TE Connectivity
Results Overview of RP73G1J412RFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73G1J412RFTN Information
RP73G1J412RFTN by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73G1J412RFTN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RP73G1J412RFTN
RP73G1J412RFTN Part Data Attributes
|
|
RP73G1J412RFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J412RFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RP73G1J412RFTN
This table gives cross-reference parts and alternative options found for RP73G1J412RFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J412RFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TD03H4120FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J412RFTN vs TD03H4120FB |
| TC03H4120FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73G1J412RFTN vs TC03H4120FC |
| FC0603H4120FBTS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,412 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case | RP73G1J412RFTN vs FC0603H4120FBTS |
| FC0603H4120FGTF | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,412 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case | RP73G1J412RFTN vs FC0603H4120FGTF |
| TD03H4120FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J412RFTN vs TD03H4120FT |
| FC0603H4120FTBTF | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,412 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case | RP73G1J412RFTN vs FC0603H4120FTBTF |