Part Details for RP73G2B18KDTDG by TE Connectivity
Overview of RP73G2B18KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B18KDTDG
RP73G2B18KDTDG CAD Models
RP73G2B18KDTDG Part Data Attributes
|
RP73G2B18KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B18KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B18KDTDG
This table gives cross-reference parts and alternative options found for RP73G2B18KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B18KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1802D50 | Fixed Resistor, Metal Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B18KDTDG vs RN73H2BTTE1802D50 |
RP73G2B18KDTDF | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B18KDTDG vs RP73G2B18KDTDF |
RP73PG2B18KDTDF | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B18KDTDG vs RP73PG2B18KDTDF |
AR06DTRC2V1802 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B18KDTDG vs AR06DTRC2V1802 |
RP73PG2B18KDTG | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B18KDTDG vs RP73PG2B18KDTG |
CRT1206-DZ-1802EST | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B18KDTDG vs CRT1206-DZ-1802EST |
RTX061802DEP4 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B18KDTDG vs RTX061802DEP4 |
RTX061802DETP | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B18KDTDG vs RTX061802DETP |
CAR120618KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B18KDTDG vs CAR120618KOHMS0.5%50PPMHP |
HPTF1206-UC-1802DT | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B18KDTDG vs HPTF1206-UC-1802DT |