Part Details for RP73PG2B18KDTDF by TE Connectivity
Overview of RP73PG2B18KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B18KDTDF
RP73PG2B18KDTDF CAD Models
RP73PG2B18KDTDF Part Data Attributes
|
RP73PG2B18KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B18KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B18KDTDF
This table gives cross-reference parts and alternative options found for RP73PG2B18KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B18KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V1802N | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B18KDTDF vs AR06DPC2V1802N |
RTX061802DEP3 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B18KDTDF vs RTX061802DEP3 |
RP73G2B18KDTDF | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B18KDTDF vs RP73G2B18KDTDF |
RP73G2B18KDTDG | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B18KDTDF vs RP73G2B18KDTDG |
RN73H2BTTE1802D50 | Fixed Resistor, Metal Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B18KDTDF vs RN73H2BTTE1802D50 |
RTW30E1206D1802-RG70 | Fixed Resistor, Thin Film, 0.333W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73PG2B18KDTDF vs RTW30E1206D1802-RG70 |
CAR120618KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B18KDTDF vs CAR120618KOHMS0.5%50PPMHP |
RP73PG2B18KDTD | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B18KDTDF vs RP73PG2B18KDTD |
AS1206Q1802D-T5 | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B18KDTDF vs AS1206Q1802D-T5 |
239045161803L | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B18KDTDF vs 239045161803L |