Part Details for RP73PF1E140RBTDF by TE Connectivity
Overview of RP73PF1E140RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E140RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-RP73PF1E140RBTDFCT-ND
|
DigiKey | RES 140 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1018 / $0.3700 | Buy Now |
DISTI #
279-RP73PF1E140RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 140R RoHS: Compliant | 792 |
|
$0.0940 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 140R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
|
Master Electronics | RP 1E 0.1W 140R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E140RBTDF
RP73PF1E140RBTDF CAD Models
RP73PF1E140RBTDF Part Data Attributes
|
RP73PF1E140RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E140RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 140ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E140RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E140RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E140RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-1400GAS | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E140RBTDF vs CRT0402-AY-1400GAS |
TC0225B1400E4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E140RBTDF vs TC0225B1400E4E |
RN73F1ETP1400B | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E140RBTDF vs RN73F1ETP1400B |
PCF-W0402LF-03-1400-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RP73PF1E140RBTDF vs PCF-W0402LF-03-1400-A-P-LT |
RP73F1E140RBTG | Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E140RBTDF vs RP73F1E140RBTG |
TC02G1400AC | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E140RBTDF vs TC02G1400AC |
TC02G1400AT | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E140RBTDF vs TC02G1400AT |
TC0225B1400TCE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E140RBTDF vs TC0225B1400TCE |
AR02BPC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E140RBTDF vs AR02BPC3Y1400N |
TC0225B1400T4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E140RBTDF vs TC0225B1400T4E |