Part Details for RP73PF1E1K4BTD by TE Connectivity
Overview of RP73PF1E1K4BTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E1K4BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0322
|
Newark | Res, 1K4, 0.1%, 0.1W, 0402, Thin Film, Resistance:1.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E1K4BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
73AC0321
|
Newark | Res, 1K4, 0.1%, 0.1W, 0402, Thin Film, Resistance:1.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E1K4BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
A127333CT-ND
|
DigiKey | RES 1.4K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3868 In Stock |
|
$0.0752 / $0.3300 | Buy Now |
DISTI #
279-RP73PF1E1K4BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 1K4 RoHS: Compliant | 2340 |
|
$0.0720 / $0.3100 | Buy Now |
DISTI #
V72:2272_21820518
|
Arrow Electronics | Res Thin Film 0402 1.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1229 |
|
$0.0657 / $0.2744 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 1K4 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
30345813
|
Verical | Res Thin Film 0402 1.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 281 Package Multiple: 1 Date Code: 1835 | Americas - 1229 |
|
$0.0657 / $0.1299 | Buy Now |
DISTI #
3143760
|
Farnell | RP 1E 0.1W 1K4 0.1% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0792 | Buy Now |
|
Master Electronics | RP 1E 0.1W 1K4 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E1K4BTD
RP73PF1E1K4BTD CAD Models
RP73PF1E1K4BTD Part Data Attributes:
|
RP73PF1E1K4BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E1K4BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E1K4BTD
This table gives cross-reference parts and alternative options found for RP73PF1E1K4BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E1K4BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E1K4BTDF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K4BTD vs RP73F1E1K4BTDF |
AR02BTRC3Y1401 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K4BTD vs AR02BTRC3Y1401 |
AR02BTRC3Y1401N | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K4BTD vs AR02BTRC3Y1401N |
CAR04021.4KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E1K4BTD vs CAR04021.4KOHMS0.1%25PPM |
TC02G1401AC | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E1K4BTD vs TC02G1401AC |
RP73PF1E1K4BTDF | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K4BTD vs RP73PF1E1K4BTDF |
TC0225B1401T4E | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E1K4BTD vs TC0225B1401T4E |
RP73F1E1K4ATDG | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K4BTD vs RP73F1E1K4ATDG |
CPF0402A1K4E | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K4BTD vs CPF0402A1K4E |
RP73F1E1K4ATG | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K4BTD vs RP73F1E1K4ATG |