| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCP0402BTE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs RNCP0402BTE412R |
| RTAN0402BTE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs RTAN0402BTE412R |
| AT10-4120-BK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs AT10-4120-BK-D |
| MF04R4120BML | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs MF04R4120BML |
| TAR02BBCY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs TAR02BBCY4120N |
| MF04R4120BZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs MF04R4120BZL |
| TAR02ATCY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs TAR02ATCY4120N |
| AR02BBC4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E412RBTD vs AR02BBC4120N |
| RTX024120BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTD vs RTX024120BDTH |
| RNCF0402ATE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTD vs RNCF0402ATE412R |
Part Details for RP73PF1E412RBTD by TE Connectivity
Results Overview of RP73PF1E412RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1E412RBTD Information
RP73PF1E412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1E412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC1414
|
Newark | Chip Res Smd, 412R, ±0.1%, 100Mw, |Te Connectivity Cgs RP73PF1E412RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0757 / $0.0785 | Buy Now |
|
DISTI #
73AC1413
|
Newark | Res, 412R, 0.1%, 0.1W, 0402, Thin Film, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0673 / $0.0785 | Buy Now |
|
DISTI #
91619644
|
Verical | Res Thin Film 0402 412 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1070 | Buy Now |
|
DISTI #
279-RP73PF1E412RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 412R RoHS: Compliant | 6190 |
|
$0.1120 / $0.3600 | Buy Now |
|
|
Onlinecomponents.com | RP 1E 0.1W 412R 0.1% 25PPM 5K RL COO: Taiwan RoHS: Compliant |
5000 Partner Stock |
|
$0.0800 / $0.1007 | Buy Now |
|
DISTI #
91619644
|
Verical | Res Thin Film 0402 412 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1070 | Buy Now |
|
DISTI #
91619644
|
Verical | Res Thin Film 0402 412 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1070 | Buy Now |
|
|
Master Electronics | RP 1E 0.1W 412R 0.1% 25PPM 5K RL COO: Taiwan RoHS: Compliant |
5000 Partner Stock |
|
$0.0800 / $0.1007 | Buy Now |
US Tariff Estimator: RP73PF1E412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PF1E412RBTD Part Data Attributes
|
|
RP73PF1E412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1mm X .5mm X .3mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RP73PF1E412RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RP73PF1E412RBTD Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Proper thermal management is crucial for the reliability and performance of RP73PF1E412RBTD. Ensure good airflow, use thermal vias, and consider heat sinks or thermal interface materials to keep the component within its operating temperature range.
-
While the datasheet provides the maximum rated voltage, it's essential to derate the voltage based on the application's operating conditions, such as temperature, humidity, and altitude. Consult with TE Connectivity's application engineers or refer to industry standards for guidance on voltage derating.
-
While RP73PF1E412RBTD is designed to be robust, it's essential to evaluate its suitability for high-vibration or high-shock environments. Consult with TE Connectivity's application engineers or refer to industry standards for guidance on component selection and design considerations for harsh environments.
-
Follow TE Connectivity's recommended soldering and rework conditions, which can be found in their application notes or design guides. Ensure that your soldering process meets these guidelines to prevent damage to the component.