| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNA73F1ETD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs RNA73F1ETD4120A |
| TC0225B4120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs TC0225B4120T5E |
| CRT0402-AY-4120GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs CRT0402-AY-4120GLF |
| AR0402412R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs AR0402412R+-0.05%TCR25 |
| APV02W412RAET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs APV02W412RAET |
| CRT0402-BY-4120GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTDF vs CRT0402-BY-4120GAS |
| NTRA04B4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTDF vs NTRA04B4120CTRQYF |
| MC007695 | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E412RBTDF vs MC007695 |
| AGTF0402-PE-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTDF vs AGTF0402-PE-4120AT |
| UPTF0402-16W-E-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E412RBTDF vs UPTF0402-16W-E-4120AT |
Part Details for RP73PF1E412RBTDF by TE Connectivity
Results Overview of RP73PF1E412RBTDF by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1E412RBTDF Information
RP73PF1E412RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1E412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC1415
|
Newark | Chip Res Smd, 412R, ±0.1%, 100Mw, |Holsworthy Te Connectivity RP73PF1E412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 869 |
|
$0.1130 / $0.3300 | Buy Now |
|
DISTI #
73AC1415RL
|
Newark | Chip Res Smd, 412R, ±0.1%, 100Mw, |Holsworthy Te Connectivity RP73PF1E412RBTDF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 869 |
|
$0.1130 / $0.3300 | Buy Now |
|
DISTI #
48AC7119
|
Newark | Res, 412R, 0.1%, 0.1W, 0402, Thin Film, |Holsworthy Te Connectivity RP73PF1E412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 302 |
|
$0.1280 / $0.3450 | Buy Now |
|
DISTI #
48AC7119RL
|
Newark | Res, 412R, 0.1%, 0.1W, 0402, Thin Film, |Holsworthy Te Connectivity RP73PF1E412RBTDF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 302 |
|
$0.1280 / $0.1840 | Buy Now |
|
DISTI #
73AC1416
|
Newark | Chip Res Smd, 412R, ±0.1%, 100Mw, |Holsworthy Te Connectivity RP73PF1E412RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1370 / $0.1530 | Buy Now |
|
DISTI #
1111-RP73PF1E412RBTDFTR-ND
|
DigiKey | RP 1E 0.1W 412R 0.1% 25PPM 1K RL Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1316 | Buy Now |
|
DISTI #
RP73PF1E412RBTDF-ND
|
DigiKey | RES 412 OHM 0.1% 1/16W 0402 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1394 | Buy Now |
|
DISTI #
V72:2272_21821085
|
Arrow Electronics | Res Thin Film 0402 412 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1832 Container: Cut Strips | Americas - 980 |
|
$0.0987 / $0.1071 | Buy Now |
|
DISTI #
279-RP73PF1E412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 412R RoHS: Compliant | 1292 |
|
$0.1250 / $0.4000 | Buy Now |
|
DISTI #
30334473
|
Verical | Res Thin Film 0402 412 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1832 | Americas - 980 |
|
$0.0987 / $0.1037 | Buy Now |
US Tariff Estimator: RP73PF1E412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PF1E412RBTDF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RP73PF1E412RBTDF Part Data Attributes
|
|
RP73PF1E412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1mm X .5mm X .3mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 25 V |
Alternate Parts for RP73PF1E412RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.