Part Details for RP73PF1E78K7DTD by TE Connectivity
Overview of RP73PF1E78K7DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E78K7DTD
RP73PF1E78K7DTD CAD Models
RP73PF1E78K7DTD Part Data Attributes
|
RP73PF1E78K7DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E78K7DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E78K7DTD
This table gives cross-reference parts and alternative options found for RP73PF1E78K7DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E78K7DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064767873L | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E78K7DTD vs 239064767873L |
RTX027872DDH3 | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E78K7DTD vs RTX027872DDH3 |
CRT0402-DY-7872GST | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E78K7DTD vs CRT0402-DY-7872GST |
RT0402DRD0778K7L | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E78K7DTD vs RT0402DRD0778K7L |
ARG02DTC7872 | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E78K7DTD vs ARG02DTC7872 |
AR02DBC7872 | Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E78K7DTD vs AR02DBC7872 |
AT0402DRD0778K7L | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E78K7DTD vs AT0402DRD0778K7L |
AR02DBCX7872 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E78K7DTD vs AR02DBCX7872 |
PRC0402TC2578.7K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E78K7DTD vs PRC0402TC2578.7K+/-0.5% |
AR02DTC7872 | Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E78K7DTD vs AR02DTC7872 |