| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM03BBCM4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs HARM03BBCM4120A |
| TTCA0603TC25M412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs TTCA0603TC25M412R+/-0.05% |
| RNCF0603AKE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs RNCF0603AKE412R |
| TTCA0603TC25M412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs TTCA0603TC25M412R+/-0.1% |
| RP73PF1J412RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs RP73PF1J412RBTD |
| NTRM06BU4120CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs NTRM06BU4120CTR1KQYF |
| HPTF0603-SE-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J412RBTDF vs HPTF0603-SE-4120AT |
| HPTF0603-SE-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J412RBTDF vs HPTF0603-SE-4120BT |
| HARM03ABCM4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J412RBTDF vs HARM03ABCM4120A |
| AR03ATCM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J412RBTDF vs AR03ATCM4120N |
Part Details for RP73PF1J412RBTDF by TE Connectivity
Results Overview of RP73PF1J412RBTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1J412RBTDF Information
RP73PF1J412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1J412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24W7102
|
Newark | Res, 412R, 0.1%, 0.166W, 0603, Thin Film, |Te Connectivity Holsworthy RP73PF1J412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1748 / $0.4928 | Buy Now |
|
DISTI #
24W7102RL
|
Newark | Res, 412R, 0.1%, 0.166W, 0603, Thin Film, |Te Connectivity Holsworthy RP73PF1J412RBTDF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1748 / $0.2506 | Buy Now |
|
DISTI #
279-RP73PF1J412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 412R 0.1% 25PPM RoHS: Compliant | 568 |
|
$0.2180 / $0.7100 | Buy Now |
|
|
Onlinecomponents.com | RP 1J 0.166W 412R 0.1% 25PPM 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.1514 / $0.2237 | Buy Now |
|
|
Master Electronics | RP 1J 0.166W 412R 0.1% 25PPM 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.1514 / $0.2237 | Buy Now |
US Tariff Estimator: RP73PF1J412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PF1J412RBTDF Part Data Attributes
|
|
RP73PF1J412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1.55mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.166 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RP73PF1J412RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RP73PF1J412RBTDF Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
Proper thermal management is crucial for the reliability and performance of RP73PF1J412RBTDF. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Consult TE Connectivity's thermal management guidelines for more information.
-
While the datasheet provides a recommended operating temperature range, it's essential to note that the maximum operating temperature range may be derated based on the specific application and environmental conditions. Consult with TE Connectivity's technical support for more information.
-
RP73PF1J412RBTDF is designed to meet certain vibration and shock standards, but it's crucial to evaluate the specific requirements of your application. Consult TE Connectivity's technical support to determine if this component is suitable for your environment.
-
TE Connectivity provides recommended soldering conditions, including temperature profiles and time, to ensure reliable solder joints. It's essential to follow these guidelines to prevent damage to the component.