Parametric results for: RP73PF1J412RBTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rp73pf1j412rbtdf
Select parts from the table below to compare.
Compare
Compare
package
RP73PF1J412RBTDF
TE Connectivity
$0.3401 Yes Yes Not Recommended 412 Ω 0.1 % 166 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm CHIP Compliant EAR99 8533.21.00.30