Part Details for RP73PF2B412RBTD by TE Connectivity
Results Overview of RP73PF2B412RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF2B412RBTD Information
RP73PF2B412RBTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73PF2B412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RP73PF2B412RBTD
RP73PF2B412RBTD Part Data Attributes
|
|
RP73PF2B412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73PF2B412RBTD
This table gives cross-reference parts and alternative options found for RP73PF2B412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF12R4120AQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs WF12R4120AQLQ |
| HAR06BTCV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs HAR06BTCV4120A |
| RT1206WRD07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs RT1206WRD07412RL |
| SF12R4120BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs SF12R4120BALQ |
| SF12R4120AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs SF12R4120AALQ |
| WF12R4120AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs WF12R4120AGLQ |
| AS1206E4120B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73PF2B412RBTD vs AS1206E4120B-T5 |
| RNCF1206BTE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs RNCF1206BTE412R |
| APVH06W412RBET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs APVH06W412RBET |
| WF12R4120BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTD vs WF12R4120BVLQ |