| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC115C63R4FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RPC1663R4F vs RC115C63R4FT |
| RPC1663R4F | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | RPC1663R4F vs RPC1663R4F |
| RM06FL63R4 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RPC1663R4F vs RM06FL63R4 |
| CR0603F63R4T1LF | Chip Technologies Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RPC1663R4F vs CR0603F63R4T1LF |
| RMC1/1663.41% | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RPC1663R4F vs RMC1/1663.41% |
| CR1663R4FE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RPC1663R4F vs CR1663R4FE |
| RM06FB63R4 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RPC1663R4F vs RM06FB63R4 |
| RAS-0663R4FKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RPC1663R4F vs RAS-0663R4FKNM |
| FCR03FW-63R4 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603 | RPC1663R4F vs FCR03FW-63R4 |
| CR0603F63R4T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603 | RPC1663R4F vs CR0603F63R4T1LF |
Part Details for RPC1663R4F by Alpha 3 Manufacturing
Results Overview of RPC1663R4F by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC1663R4F Information
RPC1663R4F by Alpha 3 Manufacturing is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RPC1663R4F Part Data Attributes
|
|
RPC1663R4F
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RPC1663R4F
Alpha 3 Manufacturing
Res,SMT,Thick Film,63.4 Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 0603 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 63.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RPC1663R4F
This table gives cross-reference parts and alternative options found for RPC1663R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1663R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.