Datasheets
RPCA0805FT412R-UP by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RPCA0805FT412R-UP by SEI Stackpole Electronics Inc

Results Overview of RPCA0805FT412R-UP by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

RPCA0805FT412R-UP Information

RPCA0805FT412R-UP by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RPCA0805FT412R-UP by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RPCA0805FT412R-UP
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RPCA0805FT412R-UP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPCA0805FT412R-UP Part Data Attributes

RPCA0805FT412R-UP SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPCA0805FT412R-UP SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Anti-Sulfur
Construction Rectangular
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 Mm
Package Length 2 Mm
Package Style Smt
Package Width 1.25 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0805
Surface Mount Yes
Technology Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 400 V

Alternate Parts for RPCA0805FT412R-UP

This table gives cross-reference parts and alternative options found for RPCA0805FT412R-UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCA0805FT412R-UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CPWA0805T100U412R+/-1% Precision Resistive Products Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RPCA0805FT412R-UP vs CPWA0805T100U412R+/-1%
PWR05FWEU4120A Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RPCA0805FT412R-UP vs PWR05FWEU4120A
HPWR05FVEU4120A Hitano Enterprise Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RPCA0805FT412R-UP vs HPWR05FVEU4120A
HPWR05FWEU4120A Hitano Enterprise Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RPCA0805FT412R-UP vs HPWR05FWEU4120A
PWR05FTEU4120A Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RPCA0805FT412R-UP vs PWR05FTEU4120A
PWR05FWEU4120NA Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RPCA0805FT412R-UP vs PWR05FWEU4120NA
HPWR05FTEU4120A Hitano Enterprise Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RPCA0805FT412R-UP vs HPWR05FTEU4120A
SDR10EZPF4120 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RPCA0805FT412R-UP vs SDR10EZPF4120
NRCPA10UF4120TRQYF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RPCA0805FT412R-UP vs NRCPA10UF4120TRQYF
PWR05FVEU4120A Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RPCA0805FT412R-UP vs PWR05FVEU4120A
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPCA0805FT412R-UP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPCA0805FT412R-UP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPCA0805FT412R-UP would you like to use for your alert(s)?
  • Please alert me when RPCA0805FT412R-UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPCA0805FT412R-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPCA0805FT412R-UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPCA0805FT412R-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPCA0805FT412R-UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPCA0805FT412R-UP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: