| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPR2010Q4120FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RPCA2010FT412R vs CPR2010Q4120FE |
| PWR10FVEQ4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RPCA2010FT412R vs PWR10FVEQ4120 |
| RCA2010412RFKEH00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs RCA2010412RFKEH00 |
| CR-0AFA9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs CR-0AFA9--412R |
| PWR10FTGQ4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs PWR10FTGQ4120A |
| PWR10FTEQ4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs PWR10FTEQ4120A |
| PWR10FVEQ4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs PWR10FVEQ4120N |
| CRCW2010100412R1%E02E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs CRCW2010100412R1%E02E3 |
| AGCR2010-WK-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs AGCR2010-WK-4120FT |
| PWR20F4120TEQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RPCA2010FT412R vs PWR20F4120TEQ |
Part Details for RPCA2010FT412R by SEI Stackpole Electronics Inc
Results Overview of RPCA2010FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPCA2010FT412R Information
RPCA2010FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RPCA2010FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RPCA2010FT412R Part Data Attributes
|
|
RPCA2010FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPCA2010FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |
Alternate Parts for RPCA2010FT412R
This table gives cross-reference parts and alternative options found for RPCA2010FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCA2010FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.