| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RQ73C1J412RBTDF | TE Connectivity | $0.3610 | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTD vs RQ73C1J412RBTDF |
| MF06W4120BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs MF06W4120BTL |
| RTAN0603BKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs RTAN0603BKT412R |
| P-0603Y4120ABBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs P-0603Y4120ABBS |
| RTAN0603ATT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs RTAN0603ATT412R |
| HTAR03ATBM4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTD vs HTAR03ATBM4120N |
| RTAN0603AKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs RTAN0603AKT412R |
| TAR03ABBM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTD vs TAR03ABBM4120N |
| PTNF0603TC10412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTD vs PTNF0603TC10412R+/-0.1% |
| PTN0603Y4120BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RQ73C1J412RBTD vs PTN0603Y4120BBT5 |
Part Details for RQ73C1J412RBTD by TE Connectivity
Results Overview of RQ73C1J412RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C1J412RBTD Information
RQ73C1J412RBTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C1J412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC2083
|
Newark | Chip Res Smd, 412R, ±0.1%, 150Mw, |Holsworthy Te Connectivity RQ73C1J412RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3230 / $0.3500 | Buy Now |
|
DISTI #
97AC6618
|
Newark | Res, 412R, 0.1%, 0.15W, 0603, Thin Film, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
|
DISTI #
A140869CT-ND
|
DigiKey | RES 412 OHMS 0.1% 0.15W 0603 Min Qty: 1 Container: Cut Tape |
7376 Cut Tape |
|
$0.3492 / $0.6000 | Buy Now |
|
DISTI #
A140869TR-ND
|
DigiKey | RES 412 OHMS 0.1% 0.15W 0603 Min Qty: 5000 Container: Tape & Reel |
7376 Tape & Reel |
|
$0.3236 | Buy Now |
|
DISTI #
279-RQ73C1J412RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 412R 0.1% 10PPM 5K RL | 0 |
|
$0.3220 | Order Now |
|
|
TE Connectivity | RQ 0603 412R 0.1% 10PPM 5K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1J412RBTD | Internal Number: 9-2176369-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7376 |
|
$0.6500 / $0.7900 | Buy Now |
|
DISTI #
9-2176369-8
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176369-8) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2215 / $0.3236 | Buy Now |
|
|
Master Electronics | RQ 0603 412R 0.1% 10PPM 5K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.2608 / $0.5463 | Buy Now |
US Tariff Estimator: RQ73C1J412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RQ73C1J412RBTD Part Data Attributes
|
|
RQ73C1J412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks, 3 Days | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1.55mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RQ73C1J412RBTD
This table gives cross-reference parts and alternative options found for RQ73C1J412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RQ73C1J412RBTD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RQ73C1J412RBTD is between 250°C to 260°C, with a maximum peak temperature of 260°C for 10 seconds.
-
Yes, RQ73C1J412RBTD is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum operating temperature range for RQ73C1J412RBTD is -40°C to 125°C, with a derating of 1.25% per °C above 80°C.
-
Yes, RQ73C1J412RBTD is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000 Hz frequency range.
-
RQ73C1J412RBTD has a moisture sensitivity level (MSL) rating of 3, which means it can withstand humid or wet environments, but it's recommended to follow proper handling and storage procedures to prevent moisture absorption.