| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAR03BTBM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs TAR03BTBM4120N |
| MF06W4120BZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs MF06W4120BZL |
| TAR03ABBM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs TAR03ABBM4120 |
| RTAN0603BKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs RTAN0603BKT412R |
| HTAR03BTBM4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTDF vs HTAR03BTBM4120N |
| RP0603BRB7W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTDF vs RP0603BRB7W412RL |
| P-0603Y4120BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs P-0603Y4120BSBS |
| PTNF0603TC10412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RQ73C1J412RBTDF vs PTNF0603TC10412R+/-0.1% |
| TAR03ATBM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs TAR03ATBM4120N |
| RTAN0603BTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J412RBTDF vs RTAN0603BTT412R |
Part Details for RQ73C1J412RBTDF by TE Connectivity
Results Overview of RQ73C1J412RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C1J412RBTDF Information
RQ73C1J412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C1J412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC9437RL
|
Newark | Chip Res Smd, 412R, ±0.1%, 150Mw, |Te Connectivity Holsworthy RQ73C1J412RBTDF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1141 |
|
$0.4260 / $1.0700 | Buy Now |
|
DISTI #
96AC9437
|
Newark | Chip Res Smd, 412R, ±0.1%, 150Mw, |Te Connectivity Holsworthy RQ73C1J412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1141 |
|
$0.4260 / $1.0700 | Buy Now |
|
DISTI #
96AC9438
|
Newark | Chip Res Smd, 412R, ±0.1%, 150Mw, |Te Connectivity Holsworthy RQ73C1J412RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5010 / $0.5510 | Buy Now |
|
DISTI #
34AH2212RL
|
Newark | Res, 412R, 0.1%, 0.15W, 0603, Thin Film, |Te Connectivity Holsworthy RQ73C1J412RBTDF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5580 / $0.6650 | Buy Now |
|
DISTI #
34AH2212
|
Newark | Res, 412R, 0.1%, 0.15W, 0603, Thin Film, |Te Connectivity Holsworthy RQ73C1J412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5580 / $1.3200 | Buy Now |
|
DISTI #
1712-RQ73C1J412RBTDFTR-ND
|
DigiKey | RQ 0603 412R 0.1% 10PPM 1K RL Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5146 | Buy Now |
|
DISTI #
279-RQ73C1J412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 412R 0.1% 10PPM | 0 |
|
$0.5140 / $1.1800 | Order Now |
US Tariff Estimator: RQ73C1J412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RQ73C1J412RBTDF Part Data Attributes
|
|
RQ73C1J412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1.55mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RQ73C1J412RBTDF
This table gives cross-reference parts and alternative options found for RQ73C1J412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.