| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73R2BTTD4120A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RN73R2BTTD4120A10 |
| RTAN1206AKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RTAN1206AKT412R |
| RN73R2BTTE4120A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RN73R2BTTE4120A10 |
| RN73R2BTTD4120B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RN73R2BTTD4120B10 |
| RTAN1206BKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RTAN1206BKT412R |
| MF12W4120AZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs MF12W4120AZL |
| RN73H2BTTE4120A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RN73H2BTTE4120A10 |
| RN73H2BTTD4120A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs RN73H2BTTD4120A10 |
| AF1206AY4120A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs AF1206AY4120A-T5 |
| MF12W4120AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RQ73C2B412RBTD vs MF12W4120AVL |
Part Details for RQ73C2B412RBTD by TE Connectivity
Results Overview of RQ73C2B412RBTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C2B412RBTD Information
RQ73C2B412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C2B412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC1138
|
Newark | Chip Res Smd, 412R, ±0.1%, 400Mw, |Te Connectivity Holsworthy RQ73C2B412RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4230 / $0.4590 | Buy Now |
|
DISTI #
97AC5932
|
Newark | Res, 412R, 0.1%, 0.4W, 1206, Thin Film, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3890 / $0.4590 | Buy Now |
|
DISTI #
A140366TR-ND
|
DigiKey | RES 412 OHMS 0.1% 0.5W 1206 Min Qty: 5000 Container: Tape & Reel |
7378 Tape & Reel |
|
$0.3880 / $0.4101 | Buy Now |
|
DISTI #
A140366DKR-ND
|
DigiKey | RES 412 OHMS 0.1% 0.5W 1206 Min Qty: 1 Container: Digi-Reel |
7378 Digi-Reel® |
|
$0.4734 / $0.7700 | Buy Now |
|
DISTI #
A140366CT-ND
|
DigiKey | RES 412 OHMS 0.1% 0.5W 1206 Min Qty: 1 Container: Cut Tape |
7378 Cut Tape |
|
$0.4734 / $0.7700 | Buy Now |
|
DISTI #
279-RQ73C2B412RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 1206 412R 0.1% 10PPM 5K RL | 0 |
|
$0.3880 / $0.4100 | Order Now |
|
|
TE Connectivity | RQ 1206 412R 0.1% 10PPM 5K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2B412RBTD | Internal Number: 5-2176389-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7378 |
|
$0.8600 / $1.0400 | Buy Now |
|
|
Onlinecomponents.com | RQ 1206 412R 0.1% 10PPM 5K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.3420 / $0.7164 | Buy Now |
|
|
Master Electronics | RQ 1206 412R 0.1% 10PPM 5K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.3420 / $0.7164 | Buy Now |
US Tariff Estimator: RQ73C2B412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RQ73C2B412RBTD Part Data Attributes
|
|
RQ73C2B412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2B412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks, 3 Days | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 3.1mm X 1.55mm X .55mm | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RQ73C2B412RBTD
This table gives cross-reference parts and alternative options found for RQ73C2B412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C2B412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.