Part Details for RR03F412RTR by TE Connectivity
Results Overview of RR03F412RTR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
RR03F412RTR Information
RR03F412RTR by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RR03F412RTR Part Data Attributes
|
|
RR03F412RTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR03F412RTR
TE Connectivity
Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, -300,300ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 30 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 300 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 750 V |