Datasheets
RS0051R000FS73 by:

RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RS0051R000FS73 by Vishay Dale

Overview of RS0051R000FS73 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS0051R000FS73

Part # Distributor Description Stock Price Buy
DISTI # RSC-1.0TR-ND
DigiKey RES 1.0 OHM 5W 1% WW AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.8013
$1.8013 Buy Now
DISTI # 71332366
RS Resistors, WireWound, Through Hole 5watts 1ohms 1% | Vishay Dale RS0051R000FS73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.9600
$2.9600 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 159
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

Part Details for RS0051R000FS73

RS0051R000FS73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS0051R000FS73 Part Data Attributes

RS0051R000FS73 Vishay Dale
Buy Now Datasheet
Compare Parts:
RS0051R000FS73 Vishay Dale RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
JESD-609 Code e0
Lead Diameter 1.02 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 2.2361 V

Alternate Parts for RS0051R000FS73

This table gives cross-reference parts and alternative options found for RS0051R000FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0051R000FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NS0051R000FB12 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs NS0051R000FB12
RS0051R000FS73 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs RS0051R000FS73
RW74U1R00FS73 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs RW74U1R00FS73
RS0051R000FB12 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs RS0051R000FB12
NS0051R000FE73 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs NS0051R000FE73
RS0051R000FE73 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs RS0051R000FE73
NS0051R000FS73 Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0051R000FS73 vs NS0051R000FS73
ALVR051R000FE12 Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, -50,50ppm/Cel, Vishay Intertechnologies RS0051R000FS73 vs ALVR051R000FE12

RS0051R000FS73 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS0051R000FS73 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS0051R000FS73 by Vishay Dale

  • Please alert me when RS0051R000FS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS0051R000FS73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS0051R000FS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS0051R000FS73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS0051R000FS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS0051R000FS73 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: