| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RS1/412R00CB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.1909V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS1/412R00CE12 vs RS1/412R00CB12 |
| NS1/412R00CB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.4W, 12ohm, 0.25% +/-Tol, -20,20ppm/Cel, | RS1/412R00CE12 vs NS1/412R00CB12 |
| RS1/412R00CS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS1/412R00CE12 vs RS1/412R00CS70 |
| RS1/412R00CS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.1909V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS1/412R00CE12 vs RS1/412R00CS70 |
| RS1/412R00CS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RS1/412R00CE12 vs RS1/412R00CS73 |
| RS1/412R00CE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS1/412R00CE12 vs RS1/412R00CE70 |
| RS1/412R00CB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS1/412R00CE12 vs RS1/412R00CB12 |
| RS1/412R00CS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.19V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS1/412R00CE12 vs RS1/412R00CS74 |
| NS-1/412OHM0.25%B12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.4W, 12ohm, 0.25% +/-Tol, -20,20ppm/Cel, | RS1/412R00CE12 vs NS-1/412OHM0.25%B12 |
Part Details for RS1/412R00CE12 by Vishay Intertechnologies
Results Overview of RS1/412R00CE12 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1/412R00CE12 Information
RS1/412R00CE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RS1/412R00CE12 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RS1/412R00CE12 Part Data Attributes
|
|
RS1/412R00CE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/412R00CE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.1909V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Welded | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.508 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.16 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 25 °C | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 2.1909 V |
Alternate Parts for RS1/412R00CE12
This table gives cross-reference parts and alternative options found for RS1/412R00CE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/412R00CE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.