Part Details for RS20-0900VVS2TDHE by Hirschmann Electronics GmbH & Co Kg
Results Overview of RS20-0900VVS2TDHE by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS20-0900VVS2TDHE Information
RS20-0900VVS2TDHE by Hirschmann Electronics GmbH & Co Kg is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRS20H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 20 A, TO-247-2L | |
| TRS20N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 20 A, 2 in 1, TO-247 |
Price & Stock for RS20-0900VVS2TDHE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29Y0829
|
Newark | Rs20-0900Vvs2Tdhehhxx.x. |Hirschmann RS20-0900VVS2TDHE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,900.0698 / $7,434.0098 | Buy Now |