Part Details for RS204M by Uniohm Corp
Overview of RS204M by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS204M
RS204M CAD Models
RS204M Part Data Attributes:
|
RS204M
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
RS204M
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, RS-2M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS204M
This table gives cross-reference parts and alternative options found for RS204M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS204M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI204S | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | RS204M vs DI204S |
2W04MB0 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | RS204M vs 2W04MB0 |
DBLS204GRDG | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | RS204M vs DBLS204GRDG |
DBL204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, THIN, DF-M, 4 PIN | Fagor Electrónica | RS204M vs DBL204G |
DBLS204GC1G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | RS204M vs DBLS204GC1G |
DBLS204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | RS204M vs DBLS204G |
DBL204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | RS204M vs DBL204G |
DBLS204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | RS204M vs DBLS204G |
DI204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | RS204M vs DI204 |
FRS204L | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, RL-2L, 4 PIN | Rectron Semiconductor | RS204M vs FRS204L |