RS802
Description: Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon

Overview of RS802 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for RS802 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS802 by Microsemi Corporation

RS802
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSFM-W4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSFM-W4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
250 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. RS802
    Microsemi Corporation
    Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon
    VS

Alternate Parts for RS802

This table gives cross-reference parts and alternative options found for RS802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBU8B-BP Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components RS802 vs KBU8B-BP
Part Number Description Manufacturer Compare
8GBU10 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier RS802 vs 8GBU10
GBU8B-G Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors RS802 vs GBU8B-G
GBU8B Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Sensitron Semiconductors RS802 vs GBU8B
KBU8MP DIODE 8 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode Micro Commercial Components RS802 vs KBU8MP
RS807 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon Microsemi Corporation RS802 vs RS807
GBU8B Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation RS802 vs GBU8B
GBU8M Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation RS802 vs GBU8M
GBU8A Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation RS802 vs GBU8A
8GBU005 Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier RS802 vs 8GBU005

Related Parts for RS802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS802 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS802 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of RS802 would you like to use for your alert(s)?
  • Please alert me when RS802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS802 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: