Part Details for RS806 by Galaxy Microelectronics
Overview of RS806 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS806
RS806 CAD Models
RS806 Part Data Attributes
|
RS806
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS806
Galaxy Microelectronics
Bridge Rectifier Diode, 8A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for RS806
This table gives cross-reference parts and alternative options found for RS806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR8M-L080 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | RS806 vs CBR8M-L080 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | RS806 vs GBU8K |
GBU808 | Bridge Rectifier Diode | HY Electronic Corp | RS806 vs GBU808 |
RS806M | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6M, 4 PIN | Micro Commercial Components | RS806 vs RS806M |
RS806MP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6M, 4 PIN | Micro Commercial Components | RS806 vs RS806MP |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | RS806 vs GBU8K |
PBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS806 vs PBU806 |
GBU8K | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | RS806 vs GBU8K |
KBU8K-E4 | DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS806 vs KBU8K-E4 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | RS806 vs GBU8K |