| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RSF12FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 412ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSF12FA412R vs RSF12FT412R |
| PRSF12FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 412ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, | RSF12FA412R vs PRSF12FT412R |
| RSF12FB412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 412ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSF12FA412R vs RSF12FB412R |
Part Details for RSF12FA412R by SEI Stackpole Electronics Inc
Results Overview of RSF12FA412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF12FA412R Information
RSF12FA412R by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RSF12FA412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RSF12FA412R Part Data Attributes
|
|
RSF12FA412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF12FA412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 412ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flameproof | |
| Construction | Tubular | |
| Lead Diameter | 0.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.2 Mm | |
| Package Length | 9 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RSF12FA412R
This table gives cross-reference parts and alternative options found for RSF12FA412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF12FA412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.