| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RSF1AP-R200-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FBQ |
| RSF1AP-R200-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FBW |
| RSF1A-R200-FAPNQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1A-R200-FAPNQ |
| RSF1A-R200-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1A-R200-FTQ |
| RSF1AP-R200-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FTW |
| RSF1AP-R200-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FT |
| RSF1AP-R200-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FTQ |
| RSF1A-R200-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1A-R200-FBW |
| RSF1AP-R200-FAPN | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RSF1AP-R200-FAPNW vs RSF1AP-R200-FAPN |
Part Details for RSF1AP-R200-FAPNW by RCD Components Inc
Results Overview of RSF1AP-R200-FAPNW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF1AP-R200-FAPNW Information
RSF1AP-R200-FAPNW by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
| MSP430FR2000IRLLT | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller With 0.5 KB FRAM, 0.5 KB SRAM, 12 IO 24-VQFN -40 to 85 | |
| MSP430FR2000IRLLR | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller With 0.5 KB FRAM, 0.5 KB SRAM, 12 IO 24-VQFN -40 to 85 |
US Tariff Estimator: RSF1AP-R200-FAPNW by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RSF1AP-R200-FAPNW Part Data Attributes
|
|
RSF1AP-R200-FAPNW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1AP-R200-FAPNW
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 1W, 0.2ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.65 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.4 Mm | |
| Package Length | 9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Box; Tape | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 300 V |
Alternate Parts for RSF1AP-R200-FAPNW
This table gives cross-reference parts and alternative options found for RSF1AP-R200-FAPNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1AP-R200-FAPNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.