Datasheets
RSPF1FN412R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 412ohm, 500V, 1% +/-Tol, -200,350ppm/Cel,

Part Details for RSPF1FN412R by SEI Stackpole Electronics Inc

Results Overview of RSPF1FN412R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Renewable Energy Electronic Manufacturing

RSPF1FN412R Information

RSPF1FN412R by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

RSPF1FN412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSPF1FN412R Part Data Attributes

RSPF1FN412R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RSPF1FN412R SEI Stackpole Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 412ohm, 500V, 1% +/-Tol, -200,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e2
Lead Diameter 0.7 Mm
Lead Length 28 Mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3 Mm
Package Length 9 Mm
Package Shape Cylindrical Package
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 1 W
Resistance 412 Ω
Resistor Type Fixed Resistor
Technology Metal Oxide Film
Temperature Coefficient -200,350 Ppm/°C
Terminal Finish Tin/Copper (Sn99.3cu0.7)
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RSPF1FN412R

This table gives cross-reference parts and alternative options found for RSPF1FN412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSPF1FN412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RSPF1FT412R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Oxide Film, 1W, 412ohm, 500V, 1% +/-Tol, -200,350ppm/Cel, Through Hole Mount RSPF1FN412R vs RSPF1FT412R
RSPF1FB412R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Oxide Film, 1W, 412ohm, 500V, 1% +/-Tol, -200,350ppm/Cel, Through Hole Mount RSPF1FN412R vs RSPF1FB412R
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSPF1FN412R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSPF1FN412R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSPF1FN412R would you like to use for your alert(s)?
  • Please alert me when RSPF1FN412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSPF1FN412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSPF1FN412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSPF1FN412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSPF1FN412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSPF1FN412R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: